
H3DS-GL AC24-230/DC24-48
Time Delay & Timing Relays 17.5mm STAR-DELTA TIMER.
Datasheet
H3DS-GL AC24-230/DC24-48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Series | H3DS | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H3DSGLAC24230DC2448 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 109,51 € | 109,51 € | |
| 96,93 € | 969,30 € | |
| 93,11 € | 2.327,75 € | |
| 89,91 € | 4.495,50 € | |
| 86,81 € | 8.681,00 € |
Need more?