Reference Only
H3DT-L2 ACDC24-240
Time Delay & Timing Relays Ex8Md DPDT ACDC In 24-240V Psh.
Datasheet
H3DT-L2 ACDC24-240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | Quick Connect Terminal | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Operating Supply Voltage | 24 VAC to 240 VAC | |
| Timing Range | 0.1 s to 1200 hr | |
| Contact Rating | 5 A | |
| Operation Mode | Expansion Eight Mode | |
| Product Type | Timing Relays | |
| Subcategory | Relays | |
| Part # Aliases | H3DTL2ACDC24240 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 88,25 € | 88,25 € | |
| 78,58 € | 785,80 € | |
| 75,03 € | 1.875,75 € | |
| 72,45 € | 3.622,50 € | |
| 69,95 € | 6.995,00 € |
Need more?