Reference Only
H3YN-2-DC24
Time Delay & Timing Relays IND TIMER 24VDC.
Datasheet
H3YN-2-DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | Analog Hand Dial | |
| Termination Style | Push In Terminal | |
| Operating Supply Voltage | 24 V | |
| Timing Range | 0.04 s to 3 hr | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | 986811 H3YN-2-24DC H3YN224DC H3YN2DC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 106,52 € | 106,52 € | |
| 98,88 € | 988,80 € | |
| 94,97 € | 2.374,25 € | |
| 91,71 € | 4.585,50 € |
Need more?