Reference Only
H3YN-21-B DC12
Time Delay & Timing Relays Tmr DPDT 0.1min-10hr Blck DC12.
Datasheet
H3YN-21-B DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | Analog | |
| Termination Style | Push In Terminal | |
| Operating Supply Voltage | 12 V | |
| Timing Range | 0.1 m to 10 hr | |
| Series | H3YN | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H3YN21BDC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 96,13 € | 96,13 € | |
| 92,55 € | 925,50 € | |
| 89,52 € | 2.238,00 € | |
| 87,22 € | 4.361,00 € | |
| 85,35 € | 8.535,00 € |
Need more?