Reference Only
H4CFC2DC
Solar Connectors / Photovoltaic Connectors Helios 14ga Machined Contacts.
Datasheet
H4CFC2DC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Solar Connectors / Photovoltaic Connectors | |
| Product | Solar Connectors | |
| Mounting Style | Cable Mount | |
| Termination Style | Crimp | |
| IP Rating | IP68 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Current Rating | 32 A | |
| Description/Function | Solar Cable Connector | |
| Gender | Female | |
| Housing Material | Polycarbonate (PC) | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Solar Connectors / Photovoltaic Connectors | |
| Subcategory | Solar Connectors / Photovoltaic Connectors | |
| Tradename | RADSOK | |
| Voltage Rating | 1 kV | |
| Wire Gauge | 14 | |
| Part # Aliases | PV-200003-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(C) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,18 € | 2.180,00 € | |
| 2,00 € | 10.000,00 € |
Need more?