Reference Only

H4CPM6DI

Obsolete
Solar Connectors / Photovoltaic Connectors HELIOS H4 MATED PAIR 10 AWG

Manufacturer:

Mfr Part:
H4CPM6DI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySolar Connectors / Photovoltaic Connectors
ProductSolar Connectors
Mounting StylePanel Mount
Termination StyleCrimp
Description/FunctionSolar Connector
GenderPlugs
Product TypeSolar Connectors / Photovoltaic Connectors
SubcategorySolar Connectors / Photovoltaic Connectors
TradenameRADSOK
Voltage Rating1 kV
Wire Gauge10

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?