Reference Only
H5CX-A11D-N DC12-24/AC24
Time Delay & Timing Relays 11-PIN RELAY OUT Multi-Fnctn.
Datasheet
H5CX-A11D-N DC12-24/AC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | 4 Digit LCD Backlight | |
| Termination Style | 11 Pin Octal Plug | |
| Operating Supply Voltage | 12 V to 24 V | |
| Timing Range | 0.001 s to 9999 hr | |
| Series | H5CX | |
| Product Type | Timers | |
| Subcategory | Relays | |
| Part # Aliases | H5CX-A11-DN DC12-24/AC24 H5CXA11DNDC1224AC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 337,88 € | 337,88 € | |
| 318,03 € | 3.180,30 € | |
| 314,13 € | 7.853,25 € |
Need more?