Reference Only
H6BPR-KDB-EMC-C
Heavy Duty Power Connectors Housing Steel Lock Nylon Rope.
Datasheet
H6BPR-KDB-EMC-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Accessories | |
| Accessory Type | Protection Cover | |
| Housing / Hood Size | 3 | |
| Housing Material | Aluminum | |
| Tradename | HTS | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | T1990060000-009 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,56 € | 75,36 € | |
| 12,25 € | 147,00 € | |
| 11,99 € | 359,70 € | |
| 11,74 € | 633,96 € | |
| 11,39 € | 1.161,78 € | |
| 10,88 € | 2.741,76 € | |
| 10,54 € | 5.312,16 € | |
| 10,13 € | 10.150,26 € |
Need more?