Reference Only
H70U-W202-02S1-00600
New Product
RF Cable Assemblies SMPS (F) to 2.92mm (M) Precision Coax Assembly, 24".
Datasheet
H70U-W202-02S1-00600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | SMPS | |
| Connector A Gender | Socket (Female) | |
| Connector B Series | 2.92 mm | |
| Connector B Gender | Plug (Male) | |
| Cable Length | 609.6 mm (24 in) | |
| Product Type | RF Cable Assemblies | |
| Series | SMPX | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 364,71 € | 364,71 € | |
| 364,51 € | 3.645,10 € | |
| 332,97 € | 8.324,25 € |
Need more?