Reference Only
HA020415012MA
Fiber Optic Cable Assemblies Contact
Datasheet
HA020415012MA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Fiber Optic Cable Assemblies | |
| Connector End A | LC/UPC | |
| Connector End B | LC/UPC | |
| Cable Type | Patch Cord | |
| Cable Length | 12 m | |
| Cable Diameter | 1.8 mm | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic | |
| Part # Aliases | HA020415012MA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?