
HAS-R-200
Cartridge Fuses TD CARTRIDGE 200.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | HAS-R | |
| Product | Class RK5 Fuses | |
| Current Rating | 200 A | |
| Fuse Type | Time Delay / Slow Blow | |
| Packaging | Bulk | |
| Body Style | Cartridge Fuses | |
| Product Type | Specialty Fuses | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 121,57 € | 121,57 € | |
| 115,18 € | 575,90 € | |
| 108,78 € | 1.087,80 € | |
| 89,58 € | 4.479,00 € | |
| 83,18 € | 8.318,00 € |
Need more?