
HAS-R-40
Cartridge Fuses TD CARTRIDGE 40.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | HAS-R | |
| Product | Class RK5 Fuses | |
| Current Rating | 40 A | |
| Fuse Type | Time Delay / Slow Blow | |
| Packaging | Bulk | |
| Body Style | Cartridge Fuses | |
| Product Type | Specialty Fuses | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,07 € | 300,70 € | |
| 26,01 € | 1.300,50 € | |
| 24,38 € | 2.438,00 € | |
| 22,75 € | 4.550,00 € |
Need more?