Reference Only
HBAT1-101
New Product
Fuse Holder Fuseholder for BAT series fuses.
Datasheet
HBAT1-101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | HBAT1 | |
| Product | Fuse Holders | |
| Fuse Size / Group | BAT1 | |
| Type | Bolt Down | |
| Mounting Style | Panel Mount | |
| Current Rating | 200 A | |
| Voltage Rating | 58 VAC/DC | |
| Termination Style | Screw | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,25 € | 1.275,00 € | |
| 3,91 € | 1.955,00 € | |
| 3,75 € | 3.750,00 € |
Need more?