Reference Only

HBO-80

Automotive Fuses 80A.

Manufacturer:

Mfr Part:
HBO-80

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryAutomotive Fuses
ProductLift Truck and Battery Operated Fuses
Current Rating80 A
Mounting StyleStud
Termination StyleBolt Down
Fuse TypeMedium / Normal Blow
SeriesHBO
PackagingBulk
Diameter5 mm
Length20 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeLift Truck Fuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
58,15 €581,50 €
Need more?
Contact Us