Reference Only
HBW330M1HTR-0608
Aluminum Organic Polymer Capacitors 33uF 20% 50V Low ESR High Ripple.
Datasheet
HBW330M1HTR-0608 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Lelon | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 33 uF | |
| Voltage Rating DC | 50 VDC | |
| Termination Style | SMD/SMT | |
| Length | 8 mm (0.315 in) | |
| Product | Aluminum Hybrid Polymer Capacitors | |
| Life | 4000 Hours | |
| Tolerance | 20 % | |
| ESR | 40 mOhms | |
| Ripple Current | 1.1 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Diameter | 6.3 mm | |
| Package Type | Can | |
| Series | HBW | |
| Packaging | Reel | |
| Dissipation Factor DF | 0.1 | |
| Leakage Current | 16.5 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,279 € | 279,00 € | |
| 0,258 € | 516,00 € |
Need more?