Reference Only
HC20-02PMFS-SN8001
Circular Metric Connectors Heavy Duty Shielded Sensor Connector, M20, Metal, 20A, 02 pins, Male Connector, Female Contact, Square, M20*1.0, Screw Thread, Solder, Receptacle, Rear Fastened, Panel Thickness 5, IP68.
Datasheet
HC20-02PMFS-SN8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Series | M20 | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,67 € | 136,70 € | |
| 12,23 € | 611,50 € | |
| 11,60 € | 1.160,00 € | |
| 11,46 € | 2.292,00 € | |
| 11,40 € | 5.700,00 € |
Need more?