Reference Only

HC2LP-4R7-R

Power Inductors - SMD 4.7uH 21.25A 0.0046ohms.

Manufacturer:

Mfr Part:
HC2LP-4R7-R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
ShieldingUnshielded
Inductance4.55 uH
Tolerance20 %
Maximum DC Current17 A
Maximum DC Resistance4.6 mOhms
Saturation Current21.25 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length19.2 mm
Width19.2 mm
Height11.18 mm
Core MaterialFerrite
SeriesHC2LP
PackagingReel
ApplicationHigh Current
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Available Regional Inventory
4.030 available now at tti.com