Reference Only
HC3-4R7-R
Power Inductors - SMD 4.7uH 38A 2.17mOhms.
Datasheet
HC3-4R7-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Inductors - SMD | |
| Type | High Power Choke | |
| Shielding | Unshielded | |
| Inductance | 4.97 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 33.8 A | |
| Maximum DC Resistance | 2.17 mOhms | |
| Saturation Current | 38 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 30 mm | |
| Width | 25.3 mm | |
| Height | 17.5 mm | |
| Core Material | Ferrite | |
| Series | HC3 | |
| Packaging | Reel | |
| Application | High Current | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 300 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,45 € | 250,80 € | |
| 10,34 € | 258,50 € | |
| 10,09 € | 504,50 € | |
| 9,88 € | 988,00 € |
Need more?