Reference Only
HCH-1000-002
Obsolete
Board Mount Humidity Sensors 1 kHz to 100 kHz 330+/-20pF typ@55%RH
Datasheet
HCH-1000-002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Humidity Sensors | |
| RH Range | 0 % to 100 % | |
| RH Accuracy | +/- 2 % | |
| Mounting Style | Through Hole | |
| Output Type | Analog | |
| Operating Supply Current | 20 uA | |
| Supply Voltage - Max | 5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 120 C | |
| Package / Case | SIP-2 | |
| Description/Function | Humidity Sensor | |
| Product Type | Board Mount Humidity Sensors | |
| Series | HCH-1000 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032894000 |
| TARIC | 9025804089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?