Reference Only
HCSP-1B-S-900
Current Sensors - Industrial HALL EFFECT CURRENT SENSOR
Datasheet
HCSP-1B-S-900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Current Sensors - Industrial | |
| Current Rating | 900 A | |
| Sensor Type | Open Loop | |
| Frequency Range | 70 kHz to 250 kHz | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Response Time | 3 us | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Height | 32 mm | |
| Length | 51 mm | |
| Operating Supply Voltage | 5 V | |
| Output Voltage | 4.5 V | |
| Product Type | Industrial Current Sensors | |
| Series | HCSP-1BS | |
| Subcategory | Sensors | |
| Width | 38.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?