Reference Only

HCTF235L150000BR00

Obsolete
Industrial & Electrical Fuses 235C 50A Thermal Fuse

Manufacturer:

Mfr Part:
HCTF235L150000BR00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryIndustrial & Electrical Fuses
ProductAutomotive Fuses
Current Rating50 A
Fuse TypeFast-Acting Fuses
Voltage Rating DC24 VDC
Fuse Size / GroupHCTF
Indicator StyleWithout Indicator
PackagingReel
SeriesHCTF CP
Diameter7.7 mm
Length6.5 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?