Reference Only
HD36-18-20SN-059
Automotive Connectors PLUG ASM.
Datasheet
HD36-18-20SN-059 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Gender | Socket (Female) | |
| Mounting Style | Panel Mount | |
| Series | HD30 | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 7.5 A, 13 A | |
| Height | 77.7 mm | |
| Housing Material | Aluminium | |
| IP Rating | IP67 | |
| Length | 42.97 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Aluminum | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Voltage Rating | 250 V | |
| Width | 42.97 mm | |
| Wire Gauge Range | 22 AWG to 14 AWG | |
| Part # Aliases | ZPF000000000130917 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,61 € | 3.361,00 € | |
| 31,62 € | 7.905,00 € |
Need more?