Reference Only

HDP26-18-20SE-L024

Automotive Connectors

Manufacturer:

Mfr Part:
HDP26-18-20SE-L024

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
GenderSocket (Female)
Mounting StylePanel Mount
SeriesHDP20
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Contact TypeSocket (Female)
Current Rating7.5 A, 13 A
Flammability RatingUL 94
Height43.17 mm
Housing MaterialPolyamide (PA)
IP RatingIP67
Length38.3 mm
Locking MechanismIntegrated in Housing
MaterialPlastic
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating250 VAC/DC
Width43.17 mm
Wire Gauge Range22 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
1.300 available now at tti.com