Reference Only
HE1AN-W-DC12V-Y6H
General Purpose Relays HE-PV Relay 1FormA 12VDC coil.
Datasheet
HE1AN-W-DC12V-Y6H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | High Capacity | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Termination | Quick Connect | |
| Mounting Style | Socket | |
| Switching Voltage | 60 VDC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 75 Ohms | |
| Coil Current | 160 mA | |
| Contact Material | Silver Nickel (AgNi) | |
| Series | HE-PV | |
| Length | 38 mm | |
| Width | 33 mm | |
| Height | 38.8 mm | |
| Packaging | Tray | |
| Contact Rating | 90 A | |
| Maximum Switching Current | 90 A | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,05 € | 726,25 € | |
| 29,04 € | 1.452,00 € | |
| 23,11 € | 2.311,00 € | |
| 22,45 € | 5.612,50 € |
Need more?