Reference Only
HE1AN-W-DC6V-Y7
General Purpose Relays 6VDC 1 Form A 50x40x42mm TH.
Datasheet
HE1AN-W-DC6V-Y7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 6 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 120 A | |
| Mounting Style | Through Hole | |
| Switching Voltage | 800 VAC | |
| Contact Material | Silver Nickel (AgNi) | |
| Series | HE-N | |
| Length | 50 mm | |
| Width | 40 mm | |
| Height | 47 mm | |
| Packaging | Tray | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,89 € | 308,90 € | |
| 29,86 € | 895,80 € | |
| 29,08 € | 1.454,00 € | |
| 28,26 € | 2.826,00 € | |
| 28,13 € | 7.032,50 € |
Need more?