Reference Only

HE1G-L20ME-1N

Emergency Stop Switches / E-Stop Switches .

Manufacturer:

Mfr Part:
HE1G-L20ME-1N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIDEC
Product CategoryEmergency Stop Switches / E-Stop Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionOFF - ON - OFF
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC30 VDC
Mounting StylePanel Mount
Termination StyleWire Lead
IP RatingIP65
ActuatorRound
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 10 C
Product TypeEmergency Stop Switches
ProductSafety Switches
SeriesHE1G-L
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
390,57 €390,57 €
Need more?
Contact Us