Reference Only
HE1aN-P-DC110V
General Purpose Relays .
Datasheet
HE1aN-P-DC110V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 110 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Power Consumption | 1.92 W | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536410050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,41 € | 360,25 € | |
| 14,06 € | 703,00 € | |
| 13,67 € | 1.367,00 € | |
| 13,34 € | 3.335,00 € | |
| 13,17 € | 6.585,00 € |
Need more?