Reference Only
HE24-1A83-150
Reed Relays REED RELAY 24V 50W 3A
Datasheet
HE24-1A83-150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Reed Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Maximum Switching Current | 3 A | |
| Switching Voltage | 7.5 kVAC, 7.5 kVDC | |
| Maximum Switched Power | 50 W | |
| Coil Resistance | 1.05 kOhms | |
| Series | HE | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Part # Aliases | 8524183150 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?