
HE2AN-Q-AC12V
Industrial Relays 2 Form A 25A 12VAC NEMA Trm Typ AC Coil.
Datasheet
HE2AN-Q-AC12V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Industrial Relays | |
| Product | Power Relays | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Coil Voltage | 12 VAC | |
| Series | HE | |
| Packaging | Bulk | |
| Power Consumption | 1.7 VA | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,40 € | 668,00 € | |
| 32,43 € | 1.945,80 € | |
| 31,80 € | 3.180,00 € | |
| 30,88 € | 8.028,80 € |
Need more?