Reference Only
HE2AN-SW-DC24V
Industrial Relays 20A 24VDC DPST SCREW WIDE.
Datasheet
HE2AN-SW-DC24V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Power Relays | |
| Type | Standard | |
| Contact Termination | Quick Connect | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Coil Termination | Quick Connect Terminal | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Coil Resistance | 300 Ohms | |
| Coil Current | 80 mA | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Series | HE-SW | |
| Packaging | Bulk | |
| Power Consumption | 1.92 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,61 € | 246,10 € | |
| 23,76 € | 712,80 € | |
| 23,28 € | 1.164,00 € | |
| 22,62 € | 2.262,00 € | |
| 21,22 € | 5.305,00 € |
Need more?