
HE2AN-SW-DC6V
Industrial Relays 25A 6VDC SCREW TERM RELAY POWER.
Datasheet
HE2AN-SW-DC6V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Industrial Relays | |
| Product | Power Relays | |
| Coil Voltage | 6 VDC | |
| Series | HE-SW | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,98 € | 439,60 € | |
| 20,76 € | 1.245,60 € | |
| 19,53 € | 1.953,00 € | |
| 18,32 € | 4.763,20 € | |
| 16,63 € | 8.315,00 € |
Need more?