Reference Only
HEY-BB
Fuse Holder In-Line Tron.
Datasheet
HEY-BB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | HEY | |
| Product | Fuse Holders | |
| Fuse Size / Group | Class CC, TRON | |
| Mounting Style | In-Line | |
| Number of Poles | 2 Pole | |
| Current Rating | 35 A | |
| Voltage Rating | 125 V | |
| Shaft Type | Non Breakaway | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 411,56 € | 4.115,60 € |
Need more?