
HF11P14
Joysticks
Datasheet
HF11P14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Product | Fingertip Controllers | |
| Type | 2-Axis | |
| Switch Function | 360 deg Directional | |
| Output Type | Analog (Hall Effect) | |
| Actuator Style | Ball Tip | |
| Voltage Rating | 5 VDC | |
| Current Rating | 40 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Panel Cutout | 41.28 mm Dia | |
| IP Rating | IP67 | |
| Features | Plus Limiter Plate | |
| Life | 5000000 Cycle | |
| Panel Thickness | 1.17 mm to 3.17 mm | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?