Reference Only
HF44Y10
Joysticks .
Datasheet
HF44Y10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Product | Joysticks | |
| Type | 3-Axis | |
| Switch Function | 2-Way Directional, 2-Way Rotational | |
| Output Type | Analog (Hall Effect) | |
| Actuator Style | Joystick | |
| Voltage Rating | 5 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Panel Cutout | 41.28 mm Dia | |
| IP Rating | IP68 | |
| Features | Y-Axis Limiter | |
| Series | HF | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109160 |
| TARIC | 8537109199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 240,61 € | 1.203,05 € | |
| 239,21 € | 2.392,10 € | |
| 231,57 € | 5.789,25 € |
Need more?