Reference Only
HF45W41
Joysticks JOYSTICK.
Datasheet
HF45W41 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Product | Joysticks | |
| Type | 3-Axis | |
| Voltage Rating | 5 VDC | |
| IP Rating | IP68 | |
| For Use With | Arcade, Gaming | |
| Features | 2-Pushbutton | |
| Series | HF | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8471609050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 193,10 € | 193,10 € | |
| 190,26 € | 951,30 € | |
| 181,74 € | 1.817,40 € | |
| 168,69 € | 4.217,25 € | |
| 147,72 € | 7.386,00 € |
Need more?