Reference Only
HGA-CR
Fuse Holder Panel Mount Square Body.
Datasheet
HGA-CR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | HGA-C | |
| Product | Fuse Holders | |
| Mounting Style | Panel Mount | |
| Number of Poles | 1 Pole | |
| Current Rating | 200 A | |
| Voltage Rating | 600 V | |
| Shaft Type | Bayonet Knob Release | |
| Packaging | Bulk | |
| Color | Gray | |
| Illumination | Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 763,15 € | 763,15 € | |
| 729,30 € | 3.646,50 € | |
| 701,43 € | 7.014,30 € |
Need more?