Reference Only
HH4CMD4TMS
Solar Connectors / Photovoltaic Connectors Male Cable Conn 4&6mm2 S&F Contact
Datasheet
HH4CMD4TMS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Solar Connectors / Photovoltaic Connectors | |
| Product | Solar Connectors | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| IP Rating | IP68 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Current Rating | 45 A | |
| Gender | Male | |
| Housing Material | Polycarbonate (PC) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Ports | 1 Port | |
| Number of Positions | 1 Position | |
| Product Type | Solar Connectors / Photovoltaic Connectors | |
| Series | H4 | |
| Subcategory | Solar Connectors / Photovoltaic Connectors | |
| Voltage Rating | 1.5 kV | |
| Wire Gauge | 10 AWG | |
| Part # Aliases | 14190939 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535908040 |
| TARIC | 8536909500 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?