Reference Only
HH4SMD4TMS
Solar Connectors / Photovoltaic Connectors .
Datasheet
HH4SMD4TMS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Solar Connectors / Photovoltaic Connectors | |
| Product | Connector | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| IP Rating | IP68 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Gender | Male | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Solar Connectors / Photovoltaic Connectors | |
| Subcategory | Solar Connectors / Photovoltaic Connectors | |
| Voltage Rating | 1.5 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,03 € | 824,00 € | |
| 0,91 € | 910,00 € | |
| 0,85 € | 2.125,00 € | |
| 0,84 € | 4.200,00 € |
Need more?