Reference Only
HHV-50FR-52-10M
Metal Film Resistors - Through Hole 10 MOhms 1/2 W 1 % Axial.
Datasheet
HHV-50FR-52-10M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Metal Film Resistors - Through Hole | |
| Series | HHV | |
| Resistance | 10 MOhms | |
| Power Rating | 500 mW (1/2 W) | |
| Tolerance | 1 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Voltage Rating | 3.5 kV | |
| Diameter | 3.3 mm | |
| Length | 9 mm | |
| Termination Style | Axial | |
| Packaging | Reel | |
| Product | Metal Film Resistors Glazed | |
| Type | High Voltage / High Ohmic Resistor | |
| Lead Diameter | 0.55 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,067 € | 335,00 € | |
| 0,063 € | 472,50 € |
Need more?
Available Regional Inventory
7.500 available now at ttiasia.com