Reference Only

HKL-X-BB

Obsolete
Fuse Holder BUSS FUSEHOLDER

Manufacturer:

Mfr Part:
HKL-X-BB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesHKL
ProductFuse Holders
Mounting StylePanel Mount
Number of Poles1 Pole
Current Rating15 A
Voltage Rating250 V
Shaft TypeBayonet Knob Release
PackagingBulk
ColorBlack
IlluminationIlluminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?