Reference Only
HL-5050
Limit Switches ADJ. ROD IP65.
Datasheet
HL-5050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Actuator | Lever | |
| Current Rating | 5 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 19.6 N | |
| Termination Style | Screw | |
| Mounting Style | Panel Mount | |
| IP Rating | IP65 | |
| Type | Standard | |
| Actuator Style | Lever | |
| Product Type | Limit Switches | |
| Series | HL-5000 | |
| Subcategory | Switches | |
| Part # Aliases | HL5050 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 161,50 € | 161,50 € | |
| 157,04 € | 1.570,40 € | |
| 154,27 € | 3.856,75 € | |
| 153,65 € | 7.682,50 € |
Need more?