
HLMP1520102F
LED Circuit Board Indicators CBI 3MM ARRAY 1X2 GR.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Packaging | Bulk | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 672 / Multiples: 42)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,13 € | 759,36 € | |
| 1,08 € | 1.088,64 € | |
| 1,03 € | 2.595,60 € | |
| 0,98 € | 4.939,20 € |
Need more?