Reference Only
HLS-05-ML
Fuse Holder MULTIPOLE FUSEHOLDER.
Datasheet
HLS-05-ML DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | HLS | |
| Product | Fuse Holders | |
| Mounting Style | PCB Mount | |
| Number of Poles | 5 Pole | |
| Current Rating | 15 A | |
| Voltage Rating | 125 VAC, 60 VDC | |
| Termination Style | Through Hole, Vertical | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 120 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 61,12 € | 7.334,40 € |
Need more?