
HLT-13
Fuse Holder MULTIPOLE FUSEHLDR
Datasheet
HLT-13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | HLT | |
| Product | Fuse Holders | |
| Fuse Size / Group | GMT | |
| Mounting Style | PCB Mount | |
| Number of Poles | 13 Pole | |
| Current Rating | 15 A | |
| Voltage Rating | 125 VAC, 60 VDC | |
| Termination Style | Through Hole, Vertical | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?