Reference Only
HLW7R-2C7LF
FFC & FPC Connectors 1.00mm Flex Connectors, HLW-R series, 7 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal.
Datasheet
HLW7R-2C7LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | FFC & FPC Connectors | |
| Product | Board Mount | |
| Number of Positions | 7 Position | |
| Pitch | 1 mm | |
| Termination Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Contact Location | Top Contact | |
| Contact Plating | Tin | |
| Current Rating | 1 A | |
| Series | HLW-R | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Actuation Type | Non ZIF | |
| Contact Material | Phosphor Bronze | |
| Housing Color | Black | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Insulation Resistance | 500 MOhms | |
| Mounting Style | Through Hole | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Voltage Rating | 100 VAC/100 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 8.100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,077 € | 623,70 € |
Need more?