Reference Only
HM12-1A83-03
Reed Relays high volt reed relay A-NO 50W 3V 12VDC.
Datasheet
HM12-1A83-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Reed Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Maximum Switching Current | 3 A | |
| Switching Voltage | 7.5 kVAC, 7.5 kVDC | |
| Maximum Switched Power | 50 W | |
| Coil Suppression Diode | No Diode | |
| Coil Resistance | 250 Ohms | |
| Termination Style | Through Hole | |
| Series | HM | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Part # Aliases | 8412183003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410030 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,36 € | 1.160,64 € | |
| 45,52 € | 2.731,20 € | |
| 43,56 € | 4.704,48 € |
Need more?