Reference Only
HM24-1B83-150
Reed Relays high volt reed relay B-NC 50W 3V 2VDC.
Datasheet
HM24-1B83-150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Reed Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form B (SPST-NC) | |
| Maximum Switching Current | 3 A | |
| Switching Voltage | 7.5 kVAC, 7.5 kVDC | |
| Maximum Switched Power | 50 W | |
| Coil Resistance | 1 kOhms | |
| Series | HM | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Part # Aliases | 8424583150 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410030 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 61,47 € | 1.229,40 € | |
| 57,86 € | 3.471,60 € | |
| 54,26 € | 5.426,00 € |
Need more?