Reference Only

HM42-40001LFTR

Obsolete
Pulse Transformers 3300uH

Manufacturer:

Mfr Part:
HM42-40001LFTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPulse Transformers
Inductance3.3 mH
Length9.2 mm
Width8.8 mm
Height7.8 mm
Isolation Voltage1.5 kV
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypeAudio & Signal Transformers
ProductGate Drives
SeriesHM42
SubcategoryTransformers
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?