Reference Only
HMCP-05BFFT-SL8001
Standard Circular Connector NMEA 2000, Terminator, Plastic, 4A, 05 pins, Female Connector, Female Contact, Straight, Screw Thread, NMEA 2000 Certificate, IP68.
Datasheet
HMCP-05BFFT-SL8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Number of Positions | 5 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Free Hanging | |
| Contact Plating | Gold | |
| IP Rating | IP68 | |
| Current Rating | 4 A | |
| Series | NMEA 2000 | |
| Contact Material | Copper Alloy | |
| Housing Gender | Female | |
| Housing Material | Polyurethane (PU) | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 250 VAC/250 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,10 € | 61,00 € | |
| 5,10 € | 1.020,00 € | |
| 4,65 € | 2.325,00 € | |
| 4,37 € | 4.370,00 € | |
| 4,18 € | 8.360,00 € |
Need more?