Reference Only
HMJ-LESS-FUSE
Fuse Holder BUSS FUSEHOLDER S.D..
Datasheet
HMJ-LESS-FUSE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | HM | |
| Product | Fuse Holders | |
| Fuse Size / Group | SFE20 | |
| Type | In-Line | |
| Mounting Style | In-Line | |
| Number of Poles | 1 Pole | |
| Current Rating | 20 A | |
| Voltage Rating | 32 VAC | |
| Shaft Type | Bayonet Knob Release | |
| Termination Style | Wire Leads | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 140 C | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,13 € | 456,50 € | |
| 8,44 € | 844,00 € | |
| 7,97 € | 1.992,50 € | |
| 7,82 € | 3.910,00 € |
Need more?